1. Home
                      2. Connectors
                      3. Pin Headers
                      Print Page

                      22-05-3031

                      Pin Header, Signal, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle

                      Date/Lot Code

                      MOLEX 22-05-3031
                      MOLEX 22-05-3031
                      MOLEX 22-05-3031
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No22-05-3031
                      Newark Part No.55H9581
                      Product RangeKK 254 7478 Series
                      Also Known AsA-7478-03A222, GTIN UPC EAN: 800753591158
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      972 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.274
                      10+$0.251
                      25+$0.232
                      50+$0.232
                      100+$0.215
                      250+$0.200
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.27
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No22-05-3031
                      Newark Part No.55H9581
                      Product RangeKK 254 7478 Series
                      Also Known AsA-7478-03A222, GTIN UPC EAN: 800753591158
                      Technical Datasheet

                      Data Sheet

                      Connector SystemsSignal, Wire-to-Board
                      Pitch Spacing2.54mm
                      No. of Rows1Rows
                      No. of Contacts3Contacts
                      Contact Termination TypeThrough Hole Right Angle
                      Product RangeKK 254 7478 Series
                      Connector ShroudPartially Shrouded
                      Contact MaterialBrass
                      Contact PlatingTin Plated Contacts
                      Connector TypePCB Header
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 22-05-3031 is a 3-way 1-row KK® 254 right angle solid header with friction lock, tin-plated (Sn) brass contacts, 2.54mm pitch, 3.58mm PC tail length, through hole and natural (white) nylon housing. This right angle solid header is suitable for signal and wire-to-board. Mates with 2695, 6471, 7880, 4455 and 7720 parts.

                      • UL94V-0 flammability rating
                      • Partial shrouded
                      • Stackable
                      • Maximum current per contact is 4A
                      • Maximum voltage is 250V

                      Applications

                      Automotive, Communications & Networking, Consumer Electronics, Medical

                      Technical Specifications

                      Connector Systems

                      Signal, Wire-to-Board

                      No. of Rows

                      1Rows

                      Contact Termination Type

                      Through Hole Right Angle

                      Connector Shroud

                      Partially Shrouded

                      Contact Plating

                      Tin Plated Contacts

                      SVHC

                      No SVHC (21-Jan-2025)

                      Pitch Spacing

                      2.54mm

                      No. of Contacts

                      3Contacts

                      Product Range

                      KK 254 7478 Series

                      Contact Material

                      Brass

                      Connector Type

                      PCB Header

                      Technical Docs (5)

                      3D Product Image EN

                      Product Change Notice EN

                      Drawing EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Associated Products

                      6 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Prop65WarningIconWARNINGProposition 65