1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. PCB Test Points
                      Print Page

                      5011

                      PCB Test Point, Multipurpose, Black, Through Hole Mount, 1.6 mm, Phosphor Bronze

                      Date/Lot Code

                      KEYSTONE 5011
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerKEYSTONE
                      Manufacturer Part No5011
                      Newark Part No.88H2535
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      43,321 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.137
                      25+$0.132
                      50+$0.125
                      100+$0.120
                      500+$0.114
                      1000+$0.110
                      5000+$0.108
                      10000+$0.106
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerKEYSTONE
                      Manufacturer Part No5011
                      Newark Part No.88H2535
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Connector ColourBlack
                      Connector MountingThrough Hole Mount
                      Mounting Hole Dia1.6mm
                      Contact MaterialPhosphor Bronze
                      Contact PlatingSilver Plated Contacts
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 5011 from Keystone is a multipurpose PCB mount test point with black colour plastic base. This loop type PCB mountable terminal is an economical choice for test terminations. It permits non-slip, safe circuit testing using J hooks, EZ hooks, grabbers, alligator clips, tips or probes and suitable for high density packaging on 0.062inch (1.57mm), 0.093inch (2.36mm) PC boards.

                      • Through hole mounting
                      • Colour keyed for visibility and quick identification
                      • Phosphor bronze with silver plated terminal
                      • High temperature nylon 46, UL94 V-0 rated base ideal for reflow soldering
                      • Mounting hole diameter is 1.6mm
                      • Mounting centres is 0.125inch x 0.125inch (3.18mm x 3.18mm)
                      • Ideal for reliable production testing and field service troubleshooting
                      • Snap-fit mounting provides positive retention for wave soldering
                      • Practical replacement for wire wrap posts and turrets

                      Applications

                      Test & Measurement

                      Technical Specifications

                      Product Range

                      -

                      Connector Mounting

                      Through Hole Mount

                      Contact Material

                      Phosphor Bronze

                      SVHC

                      No SVHC (21-Jan-2025)

                      Connector Colour

                      Black

                      Mounting Hole Dia

                      1.6mm

                      Contact Plating

                      Silver Plated Contacts

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Drawing EN

                      Alternatives for 5011

                      4 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code