1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      IRLML6401TRPBF

                      Power MOSFET, HEXFET, P Channel, 12 V, 4.3 A, 0.05 ohm, SOT-23, Surface Mount

                      Date/Lot Code

                      INFINEON IRLML6401TRPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoIRLML6401TRPBF
                      Newark Part No.63J7615
                      Also Known AsSP001577044
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      26,463 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.092
                      10+$0.092
                      25+$0.092
                      50+$0.092
                      100+$0.092
                      250+$0.092
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoIRLML6401TRPBF
                      Newark Part No.63J7615
                      Also Known AsSP001577044
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityP Channel
                      Channel TypeP Channel
                      Drain Source Voltage Vds12V
                      Continuous Drain Current Id4.3A
                      On Resistance Rds(on)0.05ohm
                      Drain Source On State Resistance0.05ohm
                      Transistor Case StyleSOT-23
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage4.5V
                      Power Dissipation Pd1.3W
                      Gate Source Threshold Voltage Max550mV
                      Power Dissipation1.3W
                      No. of Pins3Pins
                      Operating Temperature Max150°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The IRLML6401TRPBF is a -12V single P-channel HEXFET Power MOSFET, compatible with existing surface mount techniques. This MOSFET features increased reliability and easier manufacturing.

                      • Halogen-free
                      • MSL1, Industrial qualification
                      • Multi-vendor compatibility
                      • Environmentally-friendly
                      • Trench MOSFET technology
                      • ±8V Gate to source voltage
                      • 0.01W/°C Linear derating factor

                      Applications

                      Power Management

                      Technical Specifications

                      Transistor Polarity

                      P Channel

                      Drain Source Voltage Vds

                      12V

                      On Resistance Rds(on)

                      0.05ohm

                      Transistor Case Style

                      SOT-23

                      Rds(on) Test Voltage

                      4.5V

                      Gate Source Threshold Voltage Max

                      550mV

                      No. of Pins

                      3Pins

                      Product Range

                      -

                      MSL

                      -

                      Channel Type

                      P Channel

                      Continuous Drain Current Id

                      4.3A

                      Drain Source On State Resistance

                      0.05ohm

                      Transistor Mounting

                      Surface Mount

                      Power Dissipation Pd

                      1.3W

                      Power Dissipation

                      1.3W

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Application Note EN

                      Simulation Model EN

                      Alternatives for IRLML6401TRPBF

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code