Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $186.990 |
Price for:Each
Minimum: 1
Multiple: 1
$186.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part No30XR-A
Newark Part No.29M6225
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance
No. of Digits3.5
DMM Response TypeTrue RMS
Display Count1999
Range SelectionManual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max20Mohm
Manufacturer Warranty1 Year
Product Range-
SVHCTo Be Advised
Product Overview
The 30XR-A is a manual ranging digital multimeter with non-contact voltage tester. Featuring a 3 1/2 digit LCD, 2000 count display.
- Non-contact voltage tester
- Magne-Grip™ Holster with magnetic hanging strap
- Fully safety fused
- Continuity beeper
- Min/Max and Data Hold
- Separate door for easy battery and fuse access
- CAT III 300 V, CAT II 600 V rated
- UL (CULUS) listed
Applications
Industrial, Maintenance & Repair, Test & Measurement, Portable Devices
Contents
Test leads, 9V battery (installed), Magne-Grip™ holster with magnet hanging strap and operating instructions.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Battery, Continuity, Diode, Resistance
DMM Response Type
True RMS
Range Selection
Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
1 Year
SVHC
To Be Advised
No. of Digits
3.5
Display Count
1999
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
20Mohm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate