New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      ST3232EBDR

                      Transceiver, RS232, 250 Kbps, 2 Receivers, 2 Transmitters, 3 to 5.5V Supply, -40 to 85 °C, SOIC-16

                      Date/Lot Code

                      STMICROELECTRONICS ST3232EBDR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoST3232EBDR
                      Newark Part No.59M2231
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,839 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.700
                      10+$1.250
                      25+$1.130
                      50+$1.070
                      100+$1.010
                      250+$0.916
                      500+$0.704
                      1000+$0.657
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $1.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoST3232EBDR
                      Newark Part No.59M2231
                      Technical Datasheet

                      Data Sheet

                      IC TypeRS232 Transceiver
                      Device TypeRS232 Transceiver
                      No. of Receivers2Receivers
                      IC Interface TypeRS232
                      No. of Transmitters2
                      No. of Drivers2Drivers
                      Communication Mode-
                      Data Rate Max250Kbps
                      Supply Voltage Min3V
                      Supply Voltage Max5.5V
                      Driver Case StyleSOIC
                      IC Case / PackageSOIC
                      No. of Pins16Pins
                      No. of Nodes-
                      ESD Protection±8 kV (Contact), ±15 kV (HBM)
                      Fail Safe-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSL-
                      IC Generic NumberST3232E
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ST3232EBDR is a 3V powered EIA/TIA-232 and V.28/V.24 communication interface with low power requirements, high data-rate capabilities, and enhanced electrostatic discharge (ESD) protection to ±8kV using IEC1000-4-2 contact discharge and ±15KV using the human body model. It has a proprietary low-dropout transmitter output stage providing true RS-232 performance from 3 to 5V supplies with a dual charge pump. The charge pump requires only four small 0.1µF standard external capacitors for operations from 3V supply. It has two receivers and two drivers. It is used in applications such as notebook, subnotebook and palmtop computers, battery-powered equipment, hand-held equipment, peripherals, and printers.

                      • ESD protection for RS-232 I/O pins, ±15KV human body model
                      • Meet EIA/TIA-232 specifications down to 3V, ±8kV IEC 1000-4-2 contact discharge
                      • VCC Power supply current is 0.3mA typical at (no Load, VCC = 3V or 5V, TA = 25°C)
                      • Transmitter input hysteresis is 0.25V typical
                      • Input leakage current is ±1µA maximum
                      • Output short-circuit current is ±60mA typical
                      • Input resistance is 5Kohm typical at (TA = 25°C)
                      • Input hysteresis is 0.5V typical at (TA = 25°C)
                      • Transition slew rate is 30V/µs maximum at (CL = 150pF to 1000pF)
                      • Operating temperature range from -40°C to 85°C, SO-16 package

                      Technical Specifications

                      IC Type

                      RS232 Transceiver

                      No. of Receivers

                      2Receivers

                      No. of Transmitters

                      2

                      Communication Mode

                      -

                      Supply Voltage Min

                      3V

                      Driver Case Style

                      SOIC

                      No. of Pins

                      16Pins

                      ESD Protection

                      ±8 kV (Contact), ±15 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Type

                      RS232 Transceiver

                      IC Interface Type

                      RS232

                      No. of Drivers

                      2Drivers

                      Data Rate Max

                      250Kbps

                      Supply Voltage Max

                      5.5V

                      IC Case / Package

                      SOIC

                      No. of Nodes

                      -

                      Fail Safe

                      -

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      IC Generic Number

                      ST3232E

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for ST3232EBDR

                      4 Products Found

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found