1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Multi-Function Drivers
                      Print Page

                      ULN2069B

                      ARRAY, DARLINGTON

                      STMICROELECTRONICS ULN2069B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoULN2069B
                      Newark Part No.59M3320
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoULN2069B
                      Newark Part No.59M3320
                      Technical Datasheet

                      Data Sheet

                      Supply Voltage Min-
                      Supply Voltage Max10V
                      No. of Outputs4Outputs
                      Output Voltage80V
                      Output Current1.5A
                      Driver Case StylePowerDIP
                      Product Range-
                      MSL-
                      SVHCNo SVHC (15-Jan-2018)

                      Technical Specifications

                      Supply Voltage Min

                      -

                      No. of Outputs

                      4Outputs

                      Output Current

                      1.5A

                      Product Range

                      -

                      SVHC

                      No SVHC (15-Jan-2018)

                      Supply Voltage Max

                      10V

                      Output Voltage

                      80V

                      Driver Case Style

                      PowerDIP

                      MSL

                      -

                      Technical Docs (3)

                      EOL Notices EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65