Print Page
Image is for illustrative purposes only. Please refer to product description.
17,112 In Stock
Need more?
2 Delivery in 1-3 Business Days(US stock)
17110 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.350 |
10+ | $0.245 |
100+ | $0.137 |
500+ | $0.109 |
1000+ | $0.093 |
2500+ | $0.087 |
10000+ | $0.080 |
Price for:Each
Minimum: 1
Multiple: 1
$0.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMPSA06..
Newark Part No.95M9058
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo80V
Collector Emitter Voltage Max80V
Continuous Collector Current500mA
Power Dissipation625mW
Power Dissipation Pd625mW
Transistor Case StyleTO-92
DC Collector Current500mA
Transistor MountingThrough Hole
DC Current Gain hFE100hFE
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min100hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Alternatives for MPSA06..
1 Product Found
Product Overview
The MPSA06 is a 80V NPN General-purpose Transistor designed for amplifier applications at collector current up to 300mA. This product is general usage and suitable for many different applications.
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
80V
Power Dissipation
625mW
Transistor Case Style
TO-92
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
100hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
500mA
Power Dissipation Pd
625mW
DC Collector Current
500mA
DC Current Gain hFE
100hFE
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate