1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Darlington Transistors
                      Print Page

                      MJD122T4

                      Darlington Transistor, Darlington, NPN, 3 Pins

                      STMICROELECTRONICS MJD122T4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoMJD122T4
                      Newark Part No.89K0801
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 7 week(s)

                      Product Information

                      ManufacturerSTMICROELECTRONICS
                      Manufacturer Part NoMJD122T4
                      Newark Part No.89K0801
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage V(br)ceo100V
                      Collector Emitter Voltage Max100V
                      Continuous Collector Current5A
                      Transition Frequency-
                      Power Dissipation20W
                      No. of Pins3Pins
                      Transistor MountingSurface Mount
                      Transistor Case StyleTO-252 (DPAK)
                      Operating Temperature Max150°C
                      DC Current Gain hFE Min1000hFE
                      Qualification-
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage Max

                      100V

                      Transition Frequency

                      -

                      No. of Pins

                      3Pins

                      Transistor Case Style

                      TO-252 (DPAK)

                      DC Current Gain hFE Min

                      1000hFE

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Collector Emitter Voltage V(br)ceo

                      100V

                      Continuous Collector Current

                      5A

                      Power Dissipation

                      20W

                      Transistor Mounting

                      Surface Mount

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (3)

                      Product Change Notice EN

                      Simulation Model EN

                      Technical Data Sheet EN

                      Alternatives for MJD122T4

                      3 Products Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65