1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      DG212BDY-T1-E3

                      ANALOG SWITCH, -40 TO 85DEG C

                      Date/Lot Code

                      VISHAY DG212BDY-T1-E3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoDG212BDY-T1-E3
                      Newark Part No.61M5807
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,649 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.360
                      10+$1.660
                      25+$1.500
                      50+$1.400
                      100+$1.290
                      250+$1.220
                      500+$1.090
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoDG212BDY-T1-E3
                      Newark Part No.61M5807
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Switch
                      Power Supply TypeSingle & Dual Supply
                      Supply Voltage Range4.5V to 25V
                      Supply Voltage Range4.5V to 25V
                      IC Case / PackageSOIC
                      No. of Pins16Pins
                      No. of Channels4Channels
                      On Resistance Typ45ohm
                      On Resistance Max85ohm
                      Switch ConfigurationSPST
                      Mux / Demux Configuration-
                      Interfaces-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSL-
                      SVHCNo SVHC (16-Jan-2020)

                      Product Overview

                      • Improved quad SPST CMOS analogue switch
                      • Supply voltage rating ± 22V
                      • TTL and CMOS compatible logic
                      • Low on-resistance - RDS(on) is 50ohm
                      • Low leakage - ID(on) of 20pA
                      • Single supply operation
                      • Extended temperature range
                      • Fast switching - tON: 120ns
                      • Low charge injection - Q: 1 pC
                      • Normally open switch

                      Technical Specifications

                      IC Function

                      Analogue Switch

                      Supply Voltage Range

                      4.5V to 25V

                      IC Case / Package

                      SOIC

                      No. of Channels

                      4Channels

                      On Resistance Max

                      85ohm

                      Mux / Demux Configuration

                      -

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (16-Jan-2020)

                      Power Supply Type

                      Single & Dual Supply

                      Supply Voltage Range

                      4.5V to 25V

                      No. of Pins

                      16Pins

                      On Resistance Typ

                      45ohm

                      Switch Configuration

                      SPST

                      Interfaces

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (16-Jan-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code