Print Page
325 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.200 |
10+ | $4.870 |
25+ | $4.130 |
50+ | $4.020 |
100+ | $3.910 |
250+ | $3.740 |
500+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$5.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLH1522AAC
Newark Part No.61M7139
Product RangeLH1522
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Contact ConfigurationSPST-NO
Load TypeAC / DC
Load Voltage Max200V
Load Current200mA
MOSFET Relay Package StyleSMD-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If1mA
On State Resistance Max15ohm
Isolation Voltage5.3kV
I/O Capacitance Typ1.1pF
Off State Leakage Current Max1µA
Product RangeLH1522
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Type
AC / DC
Load Current
200mA
Relay Mounting
Surface Mount
Forward Current If
1mA
Isolation Voltage
5.3kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
SPST-NO
Load Voltage Max
200V
MOSFET Relay Package Style
SMD-8
Relay Terminals
Gull Wing
On State Resistance Max
15ohm
I/O Capacitance Typ
1.1pF
Product Range
LH1522
Technical Docs (2)
Alternatives for LH1522AAC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability