1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Single MOSFETs
                      Print Page

                      FDB2710

                      Power MOSFET, N Channel, 250 V, 50 A, 0.0363 ohm, TO-263AB, Surface Mount

                      ONSEMI FDB2710
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerONSEMI
                      Manufacturer Part NoFDB2710
                      Newark Part No.30M0735
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$2.930
                      3000+$2.800
                      6000+$2.620
                      12000+$2.440
                      18000+$2.350
                      30000+$2.310
                      Price for:Each (Supplied on Full Reel)
                      Minimum: 800
                      Multiple: 800
                      $2,344.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerONSEMI
                      Manufacturer Part NoFDB2710
                      Newark Part No.30M0735
                      Technical Datasheet

                      Data Sheet

                      Channel TypeN Channel
                      Transistor PolarityN Channel
                      Drain Source Voltage Vds250V
                      Continuous Drain Current Id50A
                      Drain Source On State Resistance0.0363ohm
                      On Resistance Rds(on)0.0363ohm
                      Transistor MountingSurface Mount
                      Rds(on) Test Voltage10V
                      Power Dissipation Pd260W
                      Transistor Case StyleTO-263AB
                      Gate Source Threshold Voltage Max4V
                      Power Dissipation260W
                      No. of Pins2Pins
                      Operating Temperature Max150°C
                      Qualification-
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCLead

                      Product Overview

                      The FDB2710 is a N-channel MOSFET produced using Fairchild Semiconductor's PowerTrench® process. It has been tailored to minimize the ON-state resistance while maintaining superior switching performance. It is suitable for use in synchronous rectification and battery protection circuit.

                      • High performance Trench technology for extremely low RDS (ON)
                      • Low gate charge
                      • High power and current handing capability

                      Applications

                      Power Management, Motor Drive & Control

                      Technical Specifications

                      Channel Type

                      N Channel

                      Drain Source Voltage Vds

                      250V

                      Drain Source On State Resistance

                      0.0363ohm

                      Transistor Mounting

                      Surface Mount

                      Power Dissipation Pd

                      260W

                      Gate Source Threshold Voltage Max

                      4V

                      No. of Pins

                      2Pins

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Transistor Polarity

                      N Channel

                      Continuous Drain Current Id

                      50A

                      On Resistance Rds(on)

                      0.0363ohm

                      Rds(on) Test Voltage

                      10V

                      Transistor Case Style

                      TO-263AB

                      Power Dissipation

                      260W

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      SVHC

                      Lead

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Alternatives for FDB2710

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead