Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP265A
Newark Part No.08F2969
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $1.030 |
Price for:Each
Minimum: 1000
Multiple: 1000
$1,030.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP265A
Newark Part No.08F2969
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity18°
Diode Case StyleT-1 (3mm)
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)50mA
Forward Voltage VF Max1.8V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Automotive Qualification Standard-
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OP265A is a plastic Infrared Emitting Diode made of high intensity gallium arsenide infrared emitting diode (GaAIAs) that is moulded in an IR transmissive clear epoxy package with lens. This device features narrow and wide irradiance patterns, 890nm peak wavelength, 18° total beam angle and variety of electrical characteristics. It is suitable for use in space-limited applications, applications requiring coupling efficiency, battery-operated or voltage-limited applications.
- Mechanically and spectrally matched to other OPTEK devices
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
T-1 (3mm)
Fall Time tf
250ns
Forward Voltage VF Max
1.8V
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Angle of Half Intensity
18°
Rise Time
500ns
Forward Current If(AV)
50mA
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
MSL
-
Technical Docs (2)
Alternatives for OP265A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate