Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP293A
Newark Part No.08F2984
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1000+ | $0.662 |
Price for:Each
Minimum: 1500
Multiple: 1500
$993.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOP293A
Newark Part No.08F2984
Technical Datasheet
Peak Wavelength890nm
Angle of Half Intensity60°
Diode Case StyleTO-46
Rise Time500ns
Fall Time tf250ns
Forward Current If(AV)100mA
Forward Voltage VF Max2V
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OP293A is a Plastic Infrared LED with dome lens. The OP290 series gallium aluminium arsenide infrared LED is moulded in an IR-transmissive package with a wavelength centred at 890nm which closely matches the spectral response of silicon phototransistors. The forward current is specified under pulse conditions up to 1.5A. It is suitable for use in non-contact reflective object sensor, assembly line automation, machine automation, machine safety, end of travel sensor, door sensor, battery-operated applications.
- Higher power output than GaAs at equivalent LEDs
Technical Specifications
Peak Wavelength
890nm
Diode Case Style
TO-46
Fall Time tf
250ns
Forward Voltage VF Max
2V
Operating Temperature Max
100°C
SVHC
No SVHC (27-Jun-2024)
Angle of Half Intensity
60°
Rise Time
500ns
Forward Current If(AV)
100mA
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate