Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB830W11Z
Newark Part No.69K8459
Product RangeOPB830 (L & W) Series
Technical Datasheet
160 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.070 |
10+ | $5.630 |
25+ | $5.630 |
50+ | $5.630 |
100+ | $5.260 |
400+ | $5.260 |
600+ | $5.210 |
Price for:Each
Minimum: 1
Multiple: 1
$6.07
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB830W11Z
Newark Part No.69K8459
Product RangeOPB830 (L & W) Series
Technical Datasheet
Sensor Output TypePhototransistor
Sensor MountingPanel / Chassis
Gap Width3.18
Aperture Width0.25
Forward Current If50
Reverse Voltage Vr2
Forward Voltage1.7
Product RangeOPB830 (L & W) Series
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The Type PC50CNT20R series general purpose Through-beam Sensor in a compact square 17 x 50 x 50mm reinforced RC/ABS-housing. This is useful in applications where basic sensors provide adequate sensing performance. The long sensing range together with sensitivity adjustment gives a very flexible sensor. Light and dark operation is switch selectable.
- 20m Range
- Adjustable sensitivity
- Modulated, infrared light
- Relay 3A, 30VDC, 240VAC output
- Make and break switching function
- LED-indication for output ON, signal stability and supply ON
- Excellent EMC
Applications
Sensing & Instrumentation, Automation & Process Control, Safety, Security, Industrial
Contents
PC50CNT Photoelectric switch, Installation instruction and APC50-1 Mounting bracket.
Technical Specifications
Sensor Output Type
Phototransistor
Gap Width
3.18
Forward Current If
50
Forward Voltage
1.7
Automotive Qualification Standard
-
Sensor Mounting
Panel / Chassis
Aperture Width
0.25
Reverse Voltage Vr
2
Product Range
OPB830 (L & W) Series
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability