Print Page
Alternative product for your search.
Check specification before ordering.

Image is for illustrative purposes only. Please refer to product description.
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB911W55Z
Newark Part No.69K8469
Technical Datasheet
102 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price | Promotional price |
---|---|---|
1+ | $7.020 | $6.990 |
10+ | $6.600 | $6.490 |
25+ | $6.360 | $6.060 |
50+ | $6.280 | $6.060 |
100+ | $6.210 | $6.060 |
400+ | $6.200 | $6.060 |
600+ | $6.190 | $6.060 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
Manufacturer Part NoOPB911W55Z
Newark Part No.69K8469
Technical Datasheet
Sensing MethodThrough Beam
Sensing Distance / Slot Width9.5mm
Gap Width9.53mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Aperture Width1.27mm
Forward Current If40mA
Sensor Case / PackageModule
Collector Emitter Voltage Max-
Reverse Voltage Vr2V
Forward Voltage1.7V
Collector Current IC Max-
Sensor Output TypeOpen Collector
IP Rating-
Sensor MountingCable, Panel
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The OPB911W55Z is a Photologic® Integrated Circuit Switches provide optimum flexibility for the design engineer. Building from a standard housing with a wide slot, user can specify the type and polarity of the TTL output and the type of shell material. The device features TTL Open Collector electrical output. All versions have the added stability of hysteresis built into the amplification circuitry.
- 0.375" (9.5mm) Wide gap
- Choice of logical output configurations
- Choice of opaque or IR transmissive housing material
- 26 AWG wire termination (24" long)
- Data rates to 250kBaud
- 0.050" (1.52mm) Aperture sizes
Applications
Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Sensing Method
Through Beam
Gap Width
9.53mm
Supply Voltage Max
5.25V
Forward Current If
40mA
Collector Emitter Voltage Max
-
Forward Voltage
1.7V
Sensor Output Type
Open Collector
Sensor Mounting
Cable, Panel
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Sensing Distance / Slot Width
9.5mm
Supply Voltage Min
4.75V
Aperture Width
1.27mm
Sensor Case / Package
Module
Reverse Voltage Vr
2V
Collector Current IC Max
-
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability