Alternative product for your search.

Quantity | Price |
---|---|
1+ | $1,224.990 |
Product Information
Product Overview
Confidently take reliable readings with the true-rms, the Fluke 355 Clamp Meters; the tools of choice for high current measurement up to 2000 A. The extra-wide jaw easily clamps around large conductors, typically found in high current applications. The rugged design and CAT IV 600 V, CAT III 1000 V ratings add an extra element of protection when taking high-powered measurements. Accurate peak measurements can be taken using the in-rush current mode - ideal for motors and inductive loads. The 355 also measures voltage and resistance, making this the most versatile tool for utilities, electrical contractors and industrial service technicians.
- Reliably handle a wide range of high-current applications
- The large 58 mm (2.3 in) jaw capacity is suitable for large or multiple conductors
- CAT IV 600 V, CAT III 1000 V rating for added user protection
- In-rush current measurement captures 'power-on' surge current with accuracy and repeatability
- Accurately measure frequency up to 1 kHz for optimum troubleshooting
- Quickly analyse readings using the MIN, MAX, and AVG functions
- A large backlit display allows for easy visibility in low-lit areas
- Use the display hold feature to capture readings even when the display cannot be viewed
- Resistance to 400K ohms coupled with a continuity beeper provide the convenience
- Use the low-pass filter to smooth out noisy loads and stabilise readings
Applications
Industrial, Maintenance & Repair, Test & Measurement
Contents
C43 Soft Meter Case, 6 AA batteries, TL224 SureGrip® Silicone Test Lead Set, TP2 Slim Reach Test Probe Set (2 mm), AC285 SureGrip® Alligator Clip Set, user manual
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Frequency, Resistance
600V
400kohm
Auto
58mm
No SVHC (15-Jun-2015)
2kA
1kV
True RMS
4
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate