1. Home
                      2. Cooling & Thermal Management
                      3. Fans & Blowers
                      4. Blowers
                      Print Page

                      R2E225-BE47-09

                      Fan Blower, R2E225 Series, Motorized Impeller, 230 VAC, AC, 225 mm, 88.3 mm, 756 CFM

                      EBM-PAPST R2E225-BE47-09
                      EBM-PAPST R2E225-BE47-09
                      EBM-PAPST R2E225-BE47-09
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEBM-PAPST
                      Manufacturer Part NoR2E225-BE47-09
                      Newark Part No.86K9787
                      Product RangeR2E225 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      40 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$290.240
                      5+$282.990
                      10+$275.730
                      25+$261.210
                      50+$246.700
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $290.24
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEBM-PAPST
                      Manufacturer Part NoR2E225-BE47-09
                      Newark Part No.86K9787
                      Product RangeR2E225 Series
                      Technical Datasheet

                      Data Sheet

                      Blower TypeMotorized Impeller
                      Supply Voltage230VAC
                      Voltage TypeAC
                      Fan Frame Size225mm
                      External Depth88.3mm
                      Air Flow - CFM756CFM
                      Flow Rate - Metric21.2m³/min
                      Air Flow - m3/min21.2m³/min
                      Flow Rate - Imperial756CFM
                      Noise Rating75dBA
                      Bearing TypeBall Bearing
                      Power Connection TypeWire Leaded
                      Power Rating185W
                      Product RangeR2E225 Series
                      IP Rating-
                      SVHCLead

                      Product Overview

                      The R2E225-BE47-09 is a 230VAC Motorized Impeller with ball bearing, backward curved centrifugal fan feature extremely long blades, these impellers are highly resistant to dirt and dust, their hydraulic efficiency is very high impeller completely made up of plastic PA 66, maintenance-free ball bearing, wire leaded power connection.

                      • Class-B Insulation
                      • Clockwise direction of rotation as seen on rotor
                      • 185W Power rating
                      • 45°C Maximum ambient temperature rating
                      • 5μF Capacitor

                      Applications

                      HVAC

                      Technical Specifications

                      Blower Type

                      Motorized Impeller

                      Voltage Type

                      AC

                      External Depth

                      88.3mm

                      Flow Rate - Metric

                      21.2m³/min

                      Flow Rate - Imperial

                      756CFM

                      Bearing Type

                      Ball Bearing

                      Power Rating

                      185W

                      IP Rating

                      -

                      Supply Voltage

                      230VAC

                      Fan Frame Size

                      225mm

                      Air Flow - CFM

                      756CFM

                      Air Flow - m3/min

                      21.2m³/min

                      Noise Rating

                      75dBA

                      Power Connection Type

                      Wire Leaded

                      Product Range

                      R2E225 Series

                      SVHC

                      Lead

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead