Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoRER160-28/12N
Newark Part No.86K9750
Product RangeRER160DC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
25+ | $154.400 |
50+ | $145.480 |
100+ | $137.450 |
Price for:Each
Minimum: 32
Multiple: 1
$4,940.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRER160-28/12N
Newark Part No.86K9750
Product RangeRER160DC Series
Technical Datasheet
Blower TypeMotorized Impeller
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size165.1mm
External Depth50.3mm
Air Flow - CFM141CFM
Flow Rate - Metric225m³/h
Flow Rate - Imperial141CFM
Air Flow - m3/min3.75m³/min
Noise Rating64dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating19W
Product RangeRER160DC Series
IP RatingIP20
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
DC
External Depth
50.3mm
Flow Rate - Metric
225m³/h
Air Flow - m3/min
3.75m³/min
Bearing Type
Ball Bearing
Power Rating
19W
IP Rating
IP20
Supply Voltage
12VDC
Fan Frame Size
165.1mm
Air Flow - CFM
141CFM
Flow Rate - Imperial
141CFM
Noise Rating
64dBA
Power Connection Type
2 Lead Wires
Product Range
RER160DC Series
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate