New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Connectors
                      3. I/O Connectors
                      Print Page

                      MQ172X-4PA(55)

                      I/O Connector, 4 Contacts, Receptacle, I/O, Surface Mount, MQ172 Series, PCB Mount

                      HIROSE / HRS MQ172X-4PA(55)
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHIROSE / HRS
                      Manufacturer Part NoMQ172X-4PA(55)
                      Newark Part No.74M3389
                      Product RangeMQ172 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerHIROSE / HRS
                      Manufacturer Part NoMQ172X-4PA(55)
                      Newark Part No.74M3389
                      Product RangeMQ172 Series
                      Technical Datasheet

                      Data Sheet

                      No. of Contacts4Contacts
                      GenderReceptacle(View Associated Connectors)
                      Connector TypeI/O
                      Contact Termination TypeSurface Mount
                      Product RangeMQ172 Series
                      Connector MountingPCB Mount
                      Contact PlatingGold Plated Contacts
                      Contact MaterialPhosphor Bronze
                      SVHCTo Be Advised

                      Product Overview

                      The MQ172X-4PA(55) is a 4-position male micro-miniature Interface Receptacle with black synthetic resin dielectric, gold plated phosphor bronze terminal, stainless steel metal fittings and lock case. The MQ172 series connector has right angle connector orientation and standard on-board mounting side. With dimensions of 3.9mm(H) x 6.4mm (W) x 6mm (D) for the 3 contact type, this series is ideal for today's miniature, lightweight electronic products. The 2-point contact design and lead construction provide a contact which is resistant to vibration and shocks. Use of a snap-lock system provides the sensation of locking at the time of insertion. A wide selection of cable types can be utilized since the plug is of the soldered wiring type. Additionally, the plug case and cord bushing are integrated into a one piece body, allowing for easy assembly by simply pressing the case into place after the harness work. Both 3 and 4-contact types have keys to prevent incorrect insertion.

                      • Ultra miniature/low profile SMT design
                      • Automatic mounting
                      • Reliable contact
                      • High current capacity
                      • Positive locking
                      • Wide variety of suitable cables
                      • Keys for preventing incorrect insertion
                      • 3A Rated current
                      • 40VAC, 30VDC Rated voltage
                      • 30mΩ Maximum contact resistance
                      • 250VAC Maximum withstanding voltage
                      • 5000 Mating/unmating cycles

                      Applications

                      Portable Devices, Audio, Communications & Networking, Computers & Computer Peripherals, Consumer Electronics, Test & Measurement

                      Technical Specifications

                      No. of Contacts

                      4Contacts

                      Connector Type

                      I/O

                      Product Range

                      MQ172 Series

                      Contact Plating

                      Gold Plated Contacts

                      SVHC

                      To Be Advised

                      Gender

                      Receptacle

                      Contact Termination Type

                      Surface Mount

                      Connector Mounting

                      PCB Mount

                      Contact Material

                      Phosphor Bronze

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found