Print Page
Alternative product for your search.
Check specification before ordering.
Product Information
ManufacturerZF
Manufacturer Part NoDG13B1LA
Newark Part No.48F5775
Product RangeDG Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLeaf Lever
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom30VDC
Product RangeDG Series
Contact Voltage AC Nom125VAC
Operating Force Max45gf
SVHCNo SVHC (23-Jan-2024)
Alternatives for DG13B1LA
1 Product Found
Product Overview
The DG13B1LA is a single-pole double-throw (SPDT) Subminiature Snap Action Switch with a flat straight actuator. The DG series switch is very small size, suitable for low switched currents and voltages for light-current applications. It has silver alloy contacts, silver-plated brass PCB solder terminal and PBTP cover.
- Extremely small dimensions
- UL94V-0 Flammability rating
- -25 to 85°C Temperature range
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
DG Series
Operating Force Max
45gf
Microswitch Actuator
Leaf Lever
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate