Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoDYC200-02-C100-9-T-S
Newark Part No.74M0774
Technical Datasheet
16 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $4.410 |
5+ | $4.410 |
10+ | $4.410 |
20+ | $4.410 |
50+ | $4.410 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$4.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoDYC200-02-C100-9-T-S
Newark Part No.74M0774
Technical Datasheet
Safety CategoryClass 100
Glove StyleFull
Glove SizeS
Glove ColourTransparent
Glove MaterialLatex
Product Range-
Gender-
SVHCTo Be Advised
Age GroupAdult
Alternatives for DYC200-02-C100-9-T-S
1 Product Found
Product Overview
The DYC200-02-C100-9-T-S is a small size Gloves made of natural pure latex of highest quality compounded in-house from formulation and process consistency. It offers superior resistance to dilute acids and alkalis, abrasive force and tearing. With a provision of elasticity, this glove provides optimal tactile sensitivity, long-term comfort and dexterity. This class 100 glove shows significantly low extractable level. It is applicable in class 100 or better cleanrooms where critical applications are to be carried out. It is ideal for the disk-drive and related industries.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Safety Category
Class 100
Glove Size
S
Glove Material
Latex
Gender
-
Age Group
Adult
Glove Style
Full
Glove Colour
Transparent
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate