1. Home
                      2. Tools & Production Supplies
                      3. Cleaning Tools & Accessories
                      4. Swabs & Wipes
                      5. Swabs
                      Print Page

                      2301-1000

                      Swab, Cotton, Wooden Handle, 9.5mm x 152.4mm, Pack of 1000

                      TECHSPRAY 2301-1000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTECHSPRAY
                      Manufacturer Part No2301-1000
                      Newark Part No.06H2871
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      43 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$48.620
                      Price for:Pack of 1000
                      Minimum: 1
                      Multiple: 1
                      $48.62
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTECHSPRAY
                      Manufacturer Part No2301-1000
                      Newark Part No.06H2871
                      Technical Datasheet

                      Data Sheet

                      Tip MaterialCotton
                      Swab Tip Size12.7mm x 9.52mm
                      Handle Length152.4mm
                      Handle MaterialWood
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      The 2301-1000 is a 1000ct Single-tip Cotton Stick, tightly wrapped, pre-cleaned cotton ensures the least amount of extractable contaminants. Cotton swab is the most economical choice for high volume usage.

                      • Tightly wrapped cotton
                      • Low extractable
                      • Solvent-resistant

                      Applications

                      Maintenance & Repair, Consumer Electronics, Industrial

                      Technical Specifications

                      Tip Material

                      Cotton

                      Handle Length

                      152.4mm

                      Product Range

                      -

                      Swab Tip Size

                      12.7mm x 9.52mm

                      Handle Material

                      Wood

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)