Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1101LUA-T
Newark Part No.73M8894
Technical Datasheet
No Longer Available
Product Information
ManufacturerALLEGRO MICROSYSTEMS
Manufacturer Part NoA1101LUA-T
Newark Part No.73M8894
Technical Datasheet
Hall Effect TypeSwitch
Switch TypeUnipolar Hall Effect Switch
Operating Point Typ100G
Release Point Typ45G
Hysteresis Typ-
Supply Voltage Min3.8V
Sensor Case StyleSIP
Supply Voltage Max24V
Sensor Case / PackageSIP
No. of Pins3 Pin
Sensor Output TypeVoltage
No. of Outputs1Outputs
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (17-Jan-2023)
Alternatives for A1101LUA-T
1 Product Found
Technical Specifications
Hall Effect Type
Switch
Operating Point Typ
100G
Hysteresis Typ
-
Sensor Case Style
SIP
Sensor Case / Package
SIP
Sensor Output Type
Voltage
Output Interface
-
Operating Temperature Max
150°C
Automotive Qualification Standard
-
SVHC
No SVHC (17-Jan-2023)
Switch Type
Unipolar Hall Effect Switch
Release Point Typ
45G
Supply Voltage Min
3.8V
Supply Voltage Max
24V
No. of Pins
3 Pin
No. of Outputs
1Outputs
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate