Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA208X-600E,127
Newark Part No.73M9236
Technical Datasheet
3,758 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.466 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEEN SEMICONDUCTORS
Manufacturer Part NoBTA208X-600E,127
Newark Part No.73M9236
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Triac Case StyleTO-220FP
Gate Trigger Voltage Max1.5V
Gate Trigger Current Max (QI), Igt-
Peak Non Repetitive Surge Current65A
Holding Current Max25mA
Peak Gate Power5W
No. of Pins-
Operating Temperature Max150°C
Peak On State Voltage1.65V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCLead (23-Jan-2024)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220FP
Gate Trigger Current Max (QI), Igt
-
Holding Current Max
25mA
No. of Pins
-
Peak On State Voltage
1.65V
Product Range
-
SVHC
Lead (23-Jan-2024)
On State RMS Current
8A
Gate Trigger Voltage Max
1.5V
Peak Non Repetitive Surge Current
65A
Peak Gate Power
5W
Operating Temperature Max
150°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate