1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Gas Flow Sensors
                      Print Page

                      AWM2300V

                      AIRFLOW SENSOR, 1KCC/MIN, -25 TO 85DEG C

                      HONEYWELL AWM2300V
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoAWM2300V
                      Newark Part No.73M8883
                      Product RangeAWM2000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      25 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$260.390
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $260.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoAWM2300V
                      Newark Part No.73M8883
                      Product RangeAWM2000 Series
                      Technical Datasheet

                      Data Sheet

                      Sensor TypeAirflow Sensor
                      Flow Rate Min-
                      Flow Rate Max1000cc/min
                      Operating Pressure Min-
                      Operating Pressure Max-
                      Supply Voltage Min8VDC
                      Supply Voltage Max15VDC
                      Accuracy-
                      Sensor Output TypeRatiometric
                      Media Type-
                      Process Connection Size-
                      Process Connection Type-
                      Pipe Size-
                      Sensor MountingFlange
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Product RangeAWM2000 Series
                      SVHCNo SVHC (10-Jun-2022)

                      Technical Specifications

                      Sensor Type

                      Airflow Sensor

                      Flow Rate Max

                      1000cc/min

                      Operating Pressure Max

                      -

                      Supply Voltage Max

                      15VDC

                      Sensor Output Type

                      Ratiometric

                      Process Connection Size

                      -

                      Pipe Size

                      -

                      Operating Temperature Min

                      -25°C

                      Product Range

                      AWM2000 Series

                      Flow Rate Min

                      -

                      Operating Pressure Min

                      -

                      Supply Voltage Min

                      8VDC

                      Accuracy

                      -

                      Media Type

                      -

                      Process Connection Type

                      -

                      Sensor Mounting

                      Flange

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (3)

                      Operating Instructions EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)