New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Power & Appliance Testers
                      5. Power Analysis Testers
                      Print Page
                      warning icon

                      Alternative product for your search.

                      Check specification before ordering.

                      FLUKE-VR1710

                      Power Analyzer, Frequency, Harmonics, Power, Voltage, 3 Channel, 70V to 300V, 60 Hz, 39 mm, 77 mm

                      FLUKE FLUKE-VR1710
                      FLUKE FLUKE-VR1710
                      FLUKE FLUKE-VR1710
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-VR1710
                      Newark Part No.71M3716
                      Also Known As095969416559
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 5 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,999.990
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,999.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Our Fluke expert is available to answer any questions you have.

                      For more information contact:
                      Via email:
                      Fluke.Sales@Newark.com
                      Call: (330) 523 4718

                      Product Information

                      ManufacturerFLUKE
                      Manufacturer Part NoFLUKE-VR1710
                      Newark Part No.71M3716
                      Also Known As095969416559
                      Technical Datasheet

                      Data Sheet

                      Analyzer FunctionsFrequency, Harmonics, Power, Voltage
                      No. of Channels3 Channel
                      Voltage Range rms70V to 300V
                      Bandwidth60Hz
                      External Height39mm
                      External Width77mm
                      External Depth134mm
                      Product Range-
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The Fluke VR1710 Power Quality Recorder, is a single-phase, plug-in voltage quality recorder that offers an extremely easy-to-use solution for detecting and recording power quality problems, allowing for immediate action and less downtime. The VR1710 single phase recorder satisfies the needs of maintenance and facilities management personnel in industrial, utilities, and large service organizations where reliable power quality is essential to the operation of the business. Power quality parameters including RMS average, transients, flicker, and harmonics up to the 32nd are recorded using a user-selected average period from 1 seconds to 20 minutes.

                      • Fast and easy recording of voltage trends, dropouts, and power quality
                      • Extremely easy to use – Plug directly into the mains power socket and capture data
                      • Continuous recording of all values with no gaps
                      • Clear graphical summary of data and quick overview of key power quality parameters
                      • Min, Max, and Average RMS values (1/4 cycle) with time stamp
                      • Actual transient display (<gt/>100 μs) with time stamp
                      • Flicker recording to EN 61000-4-15, individual harmonic and THD values with trends
                      • Statistical analysis of single phase voltage events

                      Applications

                      Sensing & Instrumentation, Signal Processing, Test & Measurement

                      Contents

                      Plug-in Fluke VR1710, USB cable, PowerLog software CD, Universal power cord adapters.

                      Technical Specifications

                      Analyzer Functions

                      Frequency, Harmonics, Power, Voltage

                      Voltage Range rms

                      70V to 300V

                      External Height

                      39mm

                      External Depth

                      134mm

                      SVHC

                      No SVHC (15-Jun-2015)

                      No. of Channels

                      3 Channel

                      Bandwidth

                      60Hz

                      External Width

                      77mm

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixeldot image pixeldot image pixel