1. Home
                      2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. RF / IF Development Kits
                      Print Page

                      ATA2270-EK1

                      Demonstration Kit, AVR® based RFID, LCD Screen & Buttons, 125kHz

                      MICROCHIP ATA2270-EK1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMICROCHIP
                      Manufacturer Part NoATA2270-EK1
                      Newark Part No.68T2097
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 10 week(s)

                      Product Information

                      ManufacturerMICROCHIP
                      Manufacturer Part NoATA2270-EK1
                      Newark Part No.68T2097
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAtmel
                      Silicon Core Numbere5530
                      Kit Application TypeRFID, Access Control, Inventory Monitoring
                      Application Sub TypeRFID
                      Kit ContentsMain Board, Reader Board, 125kHz RFID Ant Coil, Coin battery, Power Supply, Sample Tags, Sample Ics, CD-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The ATA2270-EK1 is an LF RFID application kit. The ATA2270-EK1 is an evaluation kit that supports a limited number of configurations in stand alone mode. This self contained introduction kit for RFID systems for designers with little prior RFID experience includes an LCD and control buttons to interact with the RFID system. The kit supports e5530/TK5530, T5551/TK5551, ATA5567 (T5557), ATA5570, ATA5575, ATA5577, and ATA5558 IDICs and the U2270B. The kit supports all standard AVR development tools such as AVR Studio, STK500, JTAGICE mkII, and more. It provides a complete self contained tool to begin using RFID systems, even for users who are short on RFID experience. It supplies an LCD and control buttons to enable interaction with the RFID system. This stand alone but also PC-GUI based system supports many of RFID tag chips.

                      • Self contained LF RFID application kit
                      • Support during the entire development phase provided by the PC interface & application software
                      • Full control of the tag configuration
                      • AVR ATmega128-based and provides all necessary source and object codes
                      • An API (Advanced Programming Interface) allows control of the kit by user written software
                      • Registered kit users have access to a FTP server for firmware and software upgrades

                      Contents

                      Main and interface board, Reader antenna coil, Power supply 120V to 240V, USB serial dongle.

                      Technical Specifications

                      Silicon Manufacturer

                      Atmel

                      Kit Application Type

                      RFID, Access Control, Inventory Monitoring

                      Kit Contents

                      Main Board, Reader Board, 125kHz RFID Ant Coil, Coin battery, Power Supply, Sample Tags, Sample Ics, CD-

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      e5530

                      Application Sub Type

                      RFID

                      Product Range

                      -

                      Technical Docs (2)

                      element14 Technical Page EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)