Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-CC200
Newark Part No.52F9257
Technical Datasheet
126 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $155.840 |
5+ | $145.020 |
10+ | $136.360 |
25+ | $126.980 |
50+ | $119.770 |
100+ | $113.280 |
Price for:Each
Minimum: 1
Multiple: 1
$155.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE32-CC200
Newark Part No.52F9257
Technical Datasheet
Sensing Range Max300mm
Fibre Optic Sensor TypeGeneral Purpose
Product Range-
SVHCTo Be Advised
Product Overview
The E32-CC200 is a general purpose diffuse Fiber-optic Cable Sensing Head offers a wide variety of unique solutions for tough problems. Fiber-optic sensor detect small, fast-moving objects in space-confined installations and harsh environments. For a custom fit in the field, most plastic filament cables can be cut to length. For detection in hard-to-reach places, sensing heads with bendable stainless steel tubing retain complex shapes. Coiled and ultra-flexible cables are ideal for flexing and reciprocating machinery such as robots.
- Side-view sensing heads save space in right-angle detection
- Highly flexible fibers with minimum 1mm bending radius allows cable to conform to machine contours
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Range Max
300mm
Product Range
-
Fibre Optic Sensor Type
General Purpose
SVHC
To Be Advised
Technical Docs (1)
Alternatives for E32-CC200
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability