1. Home
                      2. Circuit Protection
                      3. Fuses & Fuse Accessories
                      4. Fuses
                      5. Automotive Fuses
                      Print Page

                      MCATP-L-E 10A

                      Fuse, Automotive, 10 A, 32 V, 19.1mm x 5mm x 19mm, ATO Series

                      MULTICOMP PRO MCATP-L-E 10A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCATP-L-E 10A
                      Newark Part No.96M8224
                      Product RangeMCATO
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,652 In Stock

                      Need more?

                      327 Delivery in 1-3 Business Days(US stock)
                      5325 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.120
                      250+$1.010
                      500+$0.899
                      1000+$0.814
                      5000+$0.741
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMCATP-L-E 10A
                      Newark Part No.96M8224
                      Product RangeMCATO
                      Technical Datasheet

                      Data Sheet

                      Blow Characteristic-
                      Fuse Current10A
                      Voltage Rating VDC32V
                      Auto Blade Fuse Size19.1mm x 5mm x 19mm
                      Product RangeMCATO
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The ATO series from Multicomp Pro are Illuminated, blade type automotive fuses. These blade type fuses have compact design with metal element and transparent insulated housing. The housing is colour coded for each current rating. ATO series fuses include an indicating LED which lights up as soon as fuse blows. These are quick to identify and fast to replace which saves time and man power. ATO series fuses are designed for use in automobile and electrical industry and it has become circuit protection standard for automobiles, trucks and low power system.

                      • 3A to 40A current rating
                      • Rated voltage of 12VDC, 24VDC and 32VDC
                      • Resin coated with zinc alloy termination
                      • Long life of 1000h at 60°C
                      • Low temperature range prevents resin melting
                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Automotive, Safety, Industrial

                      Notes

                      Body: Plastic (130°C)

                      Technical Specifications

                      Blow Characteristic

                      -

                      Voltage Rating VDC

                      32V

                      Product Range

                      MCATO

                      Fuse Current

                      10A

                      Auto Blade Fuse Size

                      19.1mm x 5mm x 19mm

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MCATP-L-E 10A

                      1 Product Found

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65