1. Home
                      2. Passive Components
                      3. Filters
                      4. Feedthrough Capacitors
                      Print Page

                      DLT/680/ROHS

                      Multilayer Ceramic Capacitor, DLT Series, 680 pF, 100 V RoHS Compliant: Yes

                      OXLEY DLT/680/ROHS
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOXLEY
                      Manufacturer Part NoDLT/680/ROHS
                      Newark Part No.96M8073
                      Product RangeDLT Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerOXLEY
                      Manufacturer Part NoDLT/680/ROHS
                      Newark Part No.96M8073
                      Product RangeDLT Series
                      Technical Datasheet

                      Data Sheet

                      Capacitance680pF
                      Voltage Rating100V
                      Current Rating10A
                      Capacitor Case Style-
                      Capacitor MountingThrough Hole
                      Capacitance Tolerance-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      DC Resistance Max-
                      Insulation Resistance-
                      Dielectric Characteristic-
                      Product RangeDLT Series
                      SVHCNo SVHC (17-Jan-2022)

                      Technical Specifications

                      Capacitance

                      680pF

                      Current Rating

                      10A

                      Capacitor Mounting

                      Through Hole

                      Operating Temperature Min

                      -40°C

                      DC Resistance Max

                      -

                      Dielectric Characteristic

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Voltage Rating

                      100V

                      Capacitor Case Style

                      -

                      Capacitance Tolerance

                      -

                      Operating Temperature Max

                      85°C

                      Insulation Resistance

                      -

                      Product Range

                      DLT Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)