Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY A67K-J2M1-26
Newark Part No.97M0873
Technical Datasheet
No Longer Available
Product Information
ManufacturerAMS OSRAM GROUP
Manufacturer Part NoLY A67K-J2M1-26
Newark Part No.97M0873
Technical Datasheet
LED ColorYellow
LED MountingSMD
Bulb Size2.4mm
LED Case Size2.4mm
Forward Current If2mA
Forward Voltage1.8V
Wavelength Typ587nm
Luminous Intensity22.4mcd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSLMSL 2 - 1 year
SVHCTo Be Advised
Product Overview
The LYA67K-J2M1-26 is a Hyper SIDELED® SMD LED with round-shaped lens. It is suitable for optical indicator, coupling into light guides, backlighting, dashboard backlighting, signal and symbol luminary.
- InGaAlP technology
- Improved corrosion robustness
- 125°C Junction temperature
- 12V Reverse voltage
- 2kV ESD withstand voltage
Applications
Signalling, Automotive, Commercial
Technical Specifications
LED Color
Yellow
Bulb Size
2.4mm
Forward Current If
2mA
Wavelength Typ
587nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2 - 1 year
LED Mounting
SMD
LED Case Size
2.4mm
Forward Voltage
1.8V
Luminous Intensity
22.4mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate