Print Page
Image is for illustrative purposes only. Please refer to product description.
615 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.274 |
10+ | $0.274 |
50+ | $0.274 |
100+ | $0.251 |
500+ | $0.251 |
1000+ | $0.232 |
5000+ | $0.232 |
10000+ | $0.232 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTIP107
Newark Part No.08N6663
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Power Dissipation Pd80W
Continuous Collector Current8A
Transition Frequency-
DC Collector Current8A
Power Dissipation80W
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE200hFE
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min200hFE
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The TIP107 is a PNP power Darlington Transistor designed for linear and switching applications.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
100V
Continuous Collector Current
8A
DC Collector Current
8A
RF Transistor Case
TO-220
DC Current Gain hFE
200hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
200hFE
Qualification
-
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
80W
Transition Frequency
-
Power Dissipation
80W
No. of Pins
3Pins
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate