Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJE340
Newark Part No.08N8075
Product RangeMulticomp Pro Bipolar Single Transistor, NPN
Technical Datasheet
33 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.557 |
10+ | $0.466 |
50+ | $0.368 |
100+ | $0.331 |
500+ | $0.318 |
1000+ | $0.280 |
5000+ | $0.262 |
10000+ | $0.253 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMJE340
Newark Part No.08N8075
Product RangeMulticomp Pro Bipolar Single Transistor, NPN
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Collector Emitter Voltage V(br)ceo300V
Continuous Collector Current500mA
Power Dissipation20W
Power Dissipation Pd20W
DC Collector Current500mA
Transistor Case StyleTO-126
Transistor MountingThrough Hole
DC Current Gain hFE30hFE
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min30hFE
Operating Temperature Max150°C
Product RangeMulticomp Pro Bipolar Single Transistor, NPN
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MJE340 is a NPN plastic medium power silicon Transistor for use with high voltage general purpose applications. Collector-emitter voltage at 300V and power dissipation at 20W.
- 6.25°C/W Junction to case resistance
- 83.3°C/W Junction-to-ambient thermal resistance
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
300V
Power Dissipation
20W
DC Collector Current
500mA
Transistor Mounting
Through Hole
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Product Range
Multicomp Pro Bipolar Single Transistor, NPN
MSL
-
Collector Emitter Voltage Max
300V
Continuous Collector Current
500mA
Power Dissipation Pd
20W
Transistor Case Style
TO-126
DC Current Gain hFE
30hFE
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for MJE340
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate