1. Home
                      2. Semiconductors - Discretes
                      3. Transistors
                      4. Bipolar Transistors
                      5. Single Bipolar Junction Transistors - BJT
                      Print Page

                      MPSA42

                      Bipolar (BJT) Single Transistor, NPN, 300 V, 500 mA, 625 mW, TO-92, Through Hole

                      MULTICOMP PRO MPSA42
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMPSA42
                      Newark Part No.08N8077
                      Product RangeMulticomp Pro Bipolar Transistors NPN
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)

                      Notify me when back in stock

                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.120
                      25+$0.096
                      100+$0.058
                      500+$0.046
                      1000+$0.034
                      2500+$0.032
                      10000+$0.030
                      25000+$0.029
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.12
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMPSA42
                      Newark Part No.08N8077
                      Product RangeMulticomp Pro Bipolar Transistors NPN
                      Technical Datasheet

                      Data Sheet

                      Transistor PolarityNPN
                      Collector Emitter Voltage V(br)ceo300V
                      Collector Emitter Voltage Max300V
                      Continuous Collector Current500mA
                      Power Dissipation625mW
                      Power Dissipation Pd625mW
                      Transistor Case StyleTO-92
                      DC Collector Current500mA
                      DC Current Gain hFE40hFE
                      Transistor MountingThrough Hole
                      No. of Pins3Pins
                      Transition Frequency50MHz
                      DC Current Gain hFE Min40hFE
                      Operating Temperature Max150°C
                      Product RangeMulticomp Pro Bipolar Transistors NPN
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      • Multicomp Pro products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Technical Specifications

                      Transistor Polarity

                      NPN

                      Collector Emitter Voltage Max

                      300V

                      Power Dissipation

                      625mW

                      Transistor Case Style

                      TO-92

                      DC Current Gain hFE

                      40hFE

                      No. of Pins

                      3Pins

                      DC Current Gain hFE Min

                      40hFE

                      Product Range

                      Multicomp Pro Bipolar Transistors NPN

                      MSL

                      -

                      Collector Emitter Voltage V(br)ceo

                      300V

                      Continuous Collector Current

                      500mA

                      Power Dissipation Pd

                      625mW

                      DC Collector Current

                      500mA

                      Transistor Mounting

                      Through Hole

                      Transition Frequency

                      50MHz

                      Operating Temperature Max

                      150°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MPSA42

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65