Print Page
Alternative product for your search.
Check specification before ordering.

Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCF5328CVM240
Newark Part No.21M8043
Product RangeColdfire V3 Family MCF532x Series Microprocessors
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price |
---|---|
250+ | $22.880 |
Price for:Each
Minimum: 450
Multiple: 450
$10,296.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5328CVM240
Newark Part No.21M8043
Product RangeColdfire V3 Family MCF532x Series Microprocessors
Technical Datasheet
Product RangeColdfire V3 Family MCF532x Series Microprocessors
MPU Core Size32bit
No. of CPU Cores1Cores
Program Memory Size16KB
IC Case / PackageMAPBGA
No. of Pins256Pins
MPU Case StyleMAPBGA
Supply Voltage Min3V
Supply Voltage Max1.6V
Operating Frequency Max240MHz
InterfacesCAN, I2C, MAC, Ethernet, QSPI, UART
CPU Speed240MHz
No. of I/O's10I/O's
Data Bus Width32bit
Embedded Interface TypeCAN, I2C, MAC, Ethernet, QSPI, UART
Data Bus Width32 bit
IC MountingSurface Mount
MPU SeriesMCF532x
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MPU FamilyColdFire V3
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
Coldfire V3 Family MCF532x Series Microprocessors
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
MPU Case Style
MAPBGA
Supply Voltage Max
1.6V
Interfaces
CAN, I2C, MAC, Ethernet, QSPI, UART
No. of I/O's
10I/O's
Embedded Interface Type
CAN, I2C, MAC, Ethernet, QSPI, UART
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
MPU Core Size
32bit
Program Memory Size
16KB
No. of Pins
256Pins
Supply Voltage Min
3V
Operating Frequency Max
240MHz
CPU Speed
240MHz
Data Bus Width
32bit
Data Bus Width
32 bit
MPU Series
MCF532x
Operating Temperature Max
85°C
MPU Family
ColdFire V3
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate