1. Home
                      2. Passive Components
                      3. Inductors
                      4. RF Inductors
                      5. Wirewound Inductors
                      Print Page

                      B82442H1105K

                      Wirewound Inductor, 1 mH, 12 ohm, 1.8 MHz, 120 mA, 2220 [5650 Metric], B82442H SIMID Series

                      EPCOS B82442H1105K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEPCOS
                      Manufacturer Part NoB82442H1105K
                      Newark Part No.84H0183
                      Product RangeB82442H SIMID Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerEPCOS
                      Manufacturer Part NoB82442H1105K
                      Newark Part No.84H0183
                      Product RangeB82442H SIMID Series
                      Technical Datasheet

                      Data Sheet

                      Inductance1mH
                      DC Resistance Max12ohm
                      Self Resonant Frequency1.8MHz
                      DC Current Rating120mA
                      Inductor Case / Package2220 [5650 Metric]
                      Product RangeB82442H SIMID Series
                      Inductance Tolerance± 10%
                      Inductor ConstructionUnshielded
                      Core MaterialFerrite
                      Product Length5.6mm
                      Product Width5mm
                      Product Height5mm
                      SVHCTo Be Advised

                      Technical Specifications

                      Inductance

                      1mH

                      Self Resonant Frequency

                      1.8MHz

                      Inductor Case / Package

                      2220 [5650 Metric]

                      Inductance Tolerance

                      ± 10%

                      Core Material

                      Ferrite

                      Product Width

                      5mm

                      SVHC

                      To Be Advised

                      DC Resistance Max

                      12ohm

                      DC Current Rating

                      120mA

                      Product Range

                      B82442H SIMID Series

                      Inductor Construction

                      Unshielded

                      Product Length

                      5.6mm

                      Product Height

                      5mm

                      Technical Docs (2)

                      CAD CadSoft_EAGLE EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised