1. Home
                      2. Cooling & Thermal Management
                      3. Heat Sinks
                      4. Natural Convection Heat Sinks
                      Print Page

                      421K

                      Heat Sink, Square, PCB, Double Surface, 0.7 °C/W, TO-3, 120.7 mm, 66.7 mm, 76.2 mm

                      WAKEFIELD THERMAL 421K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWAKEFIELD THERMAL
                      Manufacturer Part No421K
                      Newark Part No.58F508
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      62 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$14.370
                      5+$14.050
                      10+$13.770
                      25+$13.430
                      50+$13.180
                      100+$12.980
                      250+$12.760
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $14.37
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWAKEFIELD THERMAL
                      Manufacturer Part No421K
                      Newark Part No.58F508
                      Technical Datasheet

                      Data Sheet

                      Thermal Resistance0.7°C/W
                      Packages CooledTO-3
                      External Width - Metric120.7mm
                      External Height - Metric66.7mm
                      External Length - Metric76.2mm
                      External Diameter - Metric-
                      Heat Sink MaterialAluminum
                      External Width - Imperial4.75"
                      External Height - Imperial2.63"
                      External Length - Imperial3"
                      External Diameter - Imperial-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The 421K is a Heat Sink made of aluminum with black anodized finish. low-height double-surface heat sink offers stud mounting. The space-saving double surface 421 series utilize finned surface area on both sides of the power semiconductor mounting surface to provide maximum heat dissipation in a compact profile. It is ready to install on popular power components in natural and forced convection applications. Apply Wakefield Type 126 silicone-free thermal compound or Wakefield DeltaPad™ interface materials for maximum performance. The heat sink is suitable for TO-3 case styles and diodes.

                      Applications

                      Industrial

                      Technical Specifications

                      Thermal Resistance

                      0.7°C/W

                      External Width - Metric

                      120.7mm

                      External Length - Metric

                      76.2mm

                      Heat Sink Material

                      Aluminum

                      External Height - Imperial

                      2.63"

                      External Diameter - Imperial

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Packages Cooled

                      TO-3

                      External Height - Metric

                      66.7mm

                      External Diameter - Metric

                      -

                      External Width - Imperial

                      4.75"

                      External Length - Imperial

                      3"

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)