1. Home
                      2. Optoelectronics & Displays
                      3. Panel Mount Indicators, Bases & Lenses
                      4. LED Single Color Indicators
                      Print Page

                      OXL/CLH/100/24AC/FL30/BLUE

                      LED Panel Mount Indicator, Blue, 24 VAC, 10.15 mm, 7.5 mA, 450 mcd, IP66

                      OXLEY OXL/CLH/100/24AC/FL30/BLUE
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerOXLEY
                      Manufacturer Part NoOXL/CLH/100/24AC/FL30/BLUE
                      Newark Part No.11N5750
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerOXLEY
                      Manufacturer Part NoOXL/CLH/100/24AC/FL30/BLUE
                      Newark Part No.11N5750
                      Technical Datasheet

                      Data Sheet

                      LED ColorBlue
                      Operating Voltage24VAC
                      Mounting Hole Dia10.15mm
                      Forward Current If7.5mA
                      Luminous Intensity450mcd
                      IP / NEMA RatingIP66
                      Product Range-
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The OXL/CLH/100/24AC/FL30/BLUE is a panel-mount LED Indicator Lamp with low profile high intensity. It is made of matte black anodised aluminium with polycarbonate lens and flying leads.

                      • -40 to 85°C Operating temperature range

                      Applications

                      Industrial, Signalling

                      Technical Specifications

                      LED Color

                      Blue

                      Mounting Hole Dia

                      10.15mm

                      Luminous Intensity

                      450mcd

                      Product Range

                      -

                      Operating Voltage

                      24VAC

                      Forward Current If

                      7.5mA

                      IP / NEMA Rating

                      IP66

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (17-Jan-2022)