1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Microswitch Snap Action Switches
                      Print Page

                      V3L-2436

                      Microswitch, Standard, Lever, SPDT, Quick Connect, Solder, 5 A, 250 VDC

                      HONEYWELL V3L-2436
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHONEYWELL
                      Manufacturer Part NoV3L-2436
                      Newark Part No.93F6660
                      Product RangeV3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      100+$37.620
                      Price for:Each
                      Minimum: 200
                      Multiple: 100
                      $7,524.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHONEYWELL
                      Manufacturer Part NoV3L-2436
                      Newark Part No.93F6660
                      Product RangeV3 Series
                      Technical Datasheet

                      Data Sheet

                      Microswitch TypeStandard
                      Microswitch ActuatorLever
                      Contact ConfigurationSPDT
                      Switch TerminalsQuick Connect, Solder
                      Contact Current Max5A
                      Contact Voltage DC Nom250VDC
                      Product RangeV3 Series
                      Contact Voltage AC Nom277VAC
                      Operating Force Max7gf
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The V3L-2436 is a single-pole double-throw Micro Switch with flat lever actuator style, standard type, 7gf maximum operating force and quick connect, solder terminal.

                      Applications

                      Industrial

                      Technical Specifications

                      Microswitch Type

                      Standard

                      Contact Configuration

                      SPDT

                      Contact Current Max

                      5A

                      Product Range

                      V3 Series

                      Operating Force Max

                      7gf

                      Microswitch Actuator

                      Lever

                      Switch Terminals

                      Quick Connect, Solder

                      Contact Voltage DC Nom

                      250VDC

                      Contact Voltage AC Nom

                      277VAC

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)