1. Home
                      2. Connectors
                      3. Power Entry Connectors
                      4. DC Power Connectors - Barrel Plugs & Jacks
                      Print Page

                      PC722A

                      DC Power Connector, Jack, 5 A, 2 mm, PCB Mount, Through Hole

                      SWITCHCRAFT/CONXALL PC722A
                      SWITCHCRAFT/CONXALL PC722A
                      SWITCHCRAFT/CONXALL PC722A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSWITCHCRAFT/CONXALL
                      Manufacturer Part NoPC722A
                      Newark Part No.89F258
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      48 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.390
                      10+$3.390
                      25+$3.390
                      50+$3.370
                      100+$3.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSWITCHCRAFT/CONXALL
                      Manufacturer Part NoPC722A
                      Newark Part No.89F258
                      Technical Datasheet

                      Data Sheet

                      GenderJack
                      Current Rating5A
                      Pin Diameter2mm
                      Barrel Length-
                      Connector MountingPCB Mount
                      Contact Termination TypeThrough Hole
                      Barrel Inner Diameter-
                      Barrel Outer Diameter-
                      Voltage Rating12V
                      Product Range-
                      SVHCLead

                      Product Overview

                      The PC722A is a Straight DC Power Jack with PC terminals. It has threaded bushings to allow use of both standard and locking power plugs. It has thermoplastic housing, plated copper alloy bushing and a rigid plastic insulators. It is supplied with one P2439 nickel-plated copper alloy hex nut and one P2441 nickel-plated steel flat washer.

                      • 5A at 12VDC Resistive current rating
                      • 0.01Ω Maximum initial contact resistance
                      • 500VAC Maximum dielectric withstanding voltage
                      • Made in the USA

                      Applications

                      Industrial

                      Technical Specifications

                      Gender

                      Jack

                      Pin Diameter

                      2mm

                      Connector Mounting

                      PCB Mount

                      Barrel Inner Diameter

                      -

                      Voltage Rating

                      12V

                      SVHC

                      Lead

                      Current Rating

                      5A

                      Barrel Length

                      -

                      Contact Termination Type

                      Through Hole

                      Barrel Outer Diameter

                      -

                      Product Range

                      -

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Drawing EN

                      Drawing EN

                      Associated Products

                      5 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:Lead