1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Optical Slot Sensors
                      Print Page

                      OPB380T11Z

                      PHOTO INTERRUPTER, TRANSMISSIVE, 3.175MM

                      TT ELECTRONICS / OPTEK TECHNOLOGY OPB380T11Z
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB380T11Z
                      Newark Part No.42AC0024
                      Product RangeOPB380 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      103 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$6.550
                      10+$6.220
                      25+$5.930
                      50+$5.830
                      100+$5.740
                      400+$5.550
                      600+$5.380
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.55
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTT ELECTRONICS / OPTEK TECHNOLOGY
                      Manufacturer Part NoOPB380T11Z
                      Newark Part No.42AC0024
                      Product RangeOPB380 Series
                      Technical Datasheet

                      Data Sheet

                      Sensing MethodTransmissive
                      Sensing Distance / Slot Width3.175mm
                      Supply Voltage Min-
                      Gap Width3.175mm
                      Supply Voltage Max-
                      Aperture Width0.254mm
                      Forward Current If20mA
                      Sensor Case / PackageModule
                      Reverse Voltage Vr2V
                      Collector Emitter Voltage Max30V
                      Forward Voltage1.3V
                      Collector Current IC Max30mA
                      Sensor Output TypePhototransistor
                      IP Rating-
                      IP Rating-
                      Sensor MountingPanel, Through Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeOPB380 Series
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      OPB380T11Z is a slotted optical switch. This slotted optical sensor provides the flexibility of a custom device from a standard product line. Building from a standard housing with a 0.125” wide slot, the user can specify the output logic state, output driver circuit, aperture width, aperture surface and mounting tab locations. Furthermore, an option of wire or PCB leads allows electrical interface flexibility. The device body is an opaque plastic which minimizes sensitivity to both visible and near-infrared external light sources which may impact operation. Aperture width choices provide different optical resolution for motion sensing. A covered aperture provides dust protection, while an open aperture provides maximum protection against external light sources. Applications include non-contact object sensing, assembly line automation, machine automation, equipment safety, machine safety.

                      • Covered (apertures not visible), wires discrete shell material
                      • Two mounting tabs
                      • 0.010” emitter sensor, 0.010” sensor aperture
                      • Operating temperature range from -40°C to +85°C
                      • Input LED forward DC current is 50mA at TA = 25°C
                      • Peak forward current (1µs pulse width, 300pps) is 1A at TA = 25°C
                      • Forward voltage is 1.3V typ at IF = 20mA, TA = 25°C
                      • Reverse current is 100µA maximum at VR = 2V, TA = 25°C
                      • Power dissipation is 100mW at TA = 25°C

                      Technical Specifications

                      Sensing Method

                      Transmissive

                      Supply Voltage Min

                      -

                      Supply Voltage Max

                      -

                      Forward Current If

                      20mA

                      Reverse Voltage Vr

                      2V

                      Forward Voltage

                      1.3V

                      Sensor Output Type

                      Phototransistor

                      IP Rating

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      OPB380 Series

                      SVHC

                      No SVHC (27-Jun-2024)

                      Sensing Distance / Slot Width

                      3.175mm

                      Gap Width

                      3.175mm

                      Aperture Width

                      0.254mm

                      Sensor Case / Package

                      Module

                      Collector Emitter Voltage Max

                      30V

                      Collector Current IC Max

                      30mA

                      IP Rating

                      -

                      Sensor Mounting

                      Panel, Through Hole

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)