Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1611990000
Newark Part No.10B6566
Product RangeOmnimate Power STV Series
Also Known AsSTVS3SB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1611990000
Newark Part No.10B6566
Product RangeOmnimate Power STV Series
Also Known AsSTVS3SB
Technical Datasheet
Pitch Spacing7mm
No. of Positions3Positions
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current32A
Rated Voltage1kV
Product RangeOmnimate Power STV Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
7mm
Wire Size AWG Min
22AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
1kV
SVHC
No SVHC (17-Jan-2023)
No. of Positions
3Positions
Wire Size (AWG)
22AWG to 12AWG
Conductor Area CSA
4mm²
Rated Current
32A
Product Range
Omnimate Power STV Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate