1. Home
                      2. Connectors
                      3. Terminal Blocks & Accessories
                      4. Pluggable Terminal Blocks
                      Print Page

                      1612140000

                      Pluggable Terminal Block, 7 mm, 8 Positions, 22AWG to 12AWG, 4 mm², Screw, 32 A

                      WEIDMULLER 1612140000
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWEIDMULLER
                      Manufacturer Part No1612140000
                      Newark Part No.13C7680
                      Product RangeOMNIMATE Power STV Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 6 week(s)

                      Product Information

                      ManufacturerWEIDMULLER
                      Manufacturer Part No1612140000
                      Newark Part No.13C7680
                      Product RangeOMNIMATE Power STV Series
                      Technical Datasheet

                      Data Sheet

                      Pitch Spacing7mm
                      No. of Positions8Positions
                      Wire Size (AWG)22AWG to 12AWG
                      Conductor Area CSA4mm²
                      Wire Connection MethodScrew
                      Rated Current32A
                      Rated Voltage1kV
                      Product RangeOMNIMATE Power STV Series
                      SVHCNo SVHC (17-Jan-2023)

                      Technical Specifications

                      Pitch Spacing

                      7mm

                      Wire Size (AWG)

                      22AWG to 12AWG

                      Wire Connection Method

                      Screw

                      Rated Voltage

                      1kV

                      SVHC

                      No SVHC (17-Jan-2023)

                      No. of Positions

                      8Positions

                      Conductor Area CSA

                      4mm²

                      Rated Current

                      32A

                      Product Range

                      OMNIMATE Power STV Series

                      Technical Docs (2)

                      Technical Data Sheet EN

                      3D Product Image EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (17-Jan-2023)