1. Home
                      2. Optoelectronics & Displays
                      3. Optocouplers
                      4. Transistor Output Optocouplers
                      Print Page

                      H11AA1

                      Optocoupler, Transistor Output, 1 Channel, DIP, 6 Pins, 60 mA, 5.3 kV, 20 %

                      Date/Lot Code

                      VISHAY H11AA1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoH11AA1
                      Newark Part No.58K1620
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,309 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1.310
                      10+$0.718
                      25+$0.691
                      50+$0.663
                      100+$0.636
                      500+$0.589
                      1000+$0.555
                      2500+$0.527
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.31
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoH11AA1
                      Newark Part No.58K1620
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1 Channel
                      Optocoupler Case StyleDIP
                      No. of Pins6Pins
                      Forward Current If Max60mA
                      Isolation Voltage5.3kV
                      CTR Min20%
                      Collector Emitter Voltage V(br)ceo30V
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Product Overview

                      The H11AA1 is an AC Input Phototransistor Output Optocoupler with base connection. It is a bi-directional input optically coupled isolator consisting of 2 inverse parallel gallium arsenide infrared LEDs coupled to a silicon NPN phototransistor. The optocoupler has a minimum CTR of 20%, CTR symmetry of 1:3 and is designed for applications requiring detection or monitoring of AC signals.

                      • Built-in reverse polarity input protection
                      • I/O compatible with integrated circuits

                      Applications

                      Sensing & Instrumentation, Motor Drive & Control, Communications & Networking

                      Technical Specifications

                      No. of Channels

                      1 Channel

                      No. of Pins

                      6Pins

                      Isolation Voltage

                      5.3kV

                      Collector Emitter Voltage V(br)ceo

                      30V

                      SVHC

                      No SVHC (07-Nov-2024)

                      Optocoupler Case Style

                      DIP

                      Forward Current If Max

                      60mA

                      CTR Min

                      20%

                      Product Range

                      -

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code