Alternative product for your search.

Product Information
Product Overview
The IL300-E is a high gain stability Linear Optocoupler consists of an AlGaAs IRLED irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement. The feedback photodiode captures a percentage of the LEDs flux and generates a control signal that can be used to servo the LED drive current. This technique compensates for the LEDs non-linear, time and temperature characteristics. The output PIN photodiode produces an output signal that is linearly related to the servo optical flux created by the LED. The time and temperature stability of the input-output coupler gain is insured by using matched PIN photodiodes that accurately track the output flux of the LED.
- Couples AC and DC signals
- 0.01% Servo linearity
- <gt/>200kHz Wide bandwidth
- ±0.005%/°C Typically high gain stability
- Low input-output capacitance
- <lt/>15mW Low power consumption
- <gt/>0.4mm Internal insulation distance
Applications
Power Management, Sensing & Instrumentation, Medical, Audio, Communications & Networking
Technical Specifications
1 Channel
8Pins
-
DIP
5.3kV
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate