Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerMURATA
Manufacturer Part NoCSTCE8M00G55Z-R0
Newark Part No.80P4001
Technical Datasheet
Frequency8MHz
Oscillator MountingSMD
No. of Pins3 Pin
Resonant Impedance40ohm
Frequency Tolerance± 0.5%
Product Range-
Frequency Stability± 0.2%
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCTo Be Advised
Product Overview
Murata's ceramic processing technology and unique piezo-electric material has led to the development of a range of small and thin ceramic resonators (CERALOCK) that offer high oscillation frequency and remarkable oscillation tolerance. These products are designed for use as a stable timing source for microprocessors.
- High reliability
- wide temperature range
- Oscillation circuits do not require external load capacitors
- The resonators are extremely small and have a low profile
- No adjustment is necessary for oscillation circuits
Technical Specifications
Frequency
8MHz
No. of Pins
3 Pin
Frequency Tolerance
± 0.5%
Frequency Stability
± 0.2%
Operating Temperature Max
125°C
Oscillator Mounting
SMD
Resonant Impedance
40ohm
Product Range
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate