New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Wireless Modules & Adaptors
                      3. Interface Modules
                      4. USB
                      Print Page

                      VDRIVE2

                      USB Interface, Data Collection, Monitoring, Remote Control, Sensor Networks, USB, 4.75 V, 5.25 V

                      Date/Lot Code

                      FTDI VDRIVE2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerFTDI
                      Manufacturer Part NoVDRIVE2
                      Newark Part No.14N9619
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$36.920
                      5+$36.390
                      10+$35.860
                      50+$35.800
                      100+$35.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $36.92
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerFTDI
                      Manufacturer Part NoVDRIVE2
                      Newark Part No.14N9619
                      Technical Datasheet

                      Data Sheet

                      Module ApplicationsData Collection, Monitoring, Remote Control, Sensor Networks
                      Compliance Standard-
                      Supported Devices-
                      Module InterfaceUSB
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.25V
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      VDrive2 is a USB Flash Drive interface module, possibly the easiest solution for adding a USB Flash Drive interface to an existing product. The module features a USB connector interface connected to VNC1L USB Host controller. The module provides a simple 4 signal interface supporting easy connectivity to an external device via UART or SPI. The connector interface also features +5V and ground connections. USB interfacing is carried out using the Vinculum VDAP firmware. The VDrive2 ideal for evaluation and development of VNC1L designs. Further with its neat enclosure and attractive quantity discount pricing the module is ideal for incorporation into finished product designs. The Vinculum VNC1L is the first of FTDI's Vinculum family of Embedded SoC USB host controller integrated circuit devices. Able to handle the USB Host Interface and data transfer functions but owing to the inbuilt MCU and embedded Flash memory, Vinculum can encapsulate the USB device classes as well.

                      • Uses F.T.D.I.'s VNC1L embedded USB host controller I.C. device
                      • USB A' type socket to connect USB Flash disk
                      • Traffic indicator LED
                      • 2mm (0.08") pitch 8 pin connector
                      • 8-way header interconnect cable provided
                      • Only four signals to connect, excluding power and ground
                      • Jumper selectable UART or SPI interfaces
                      • Single 5V supply input, uses Vinculum VDAP firmware and command set
                      • Enclosure with snap in place clips allows for easy front panel mounting
                      • VDrive2 is a Pb -free, RoHS complaint development module

                      Applications

                      Portable Devices, Industrial, System Monitoring, Consumer Electronics, Audio, Imaging, Video & Vision

                      Technical Specifications

                      Module Applications

                      Data Collection, Monitoring, Remote Control, Sensor Networks

                      Supported Devices

                      -

                      Supply Voltage Min

                      4.75V

                      Product Range

                      -

                      Compliance Standard

                      -

                      Module Interface

                      USB

                      Supply Voltage Max

                      5.25V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:3E991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found
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
                      dot image pixel
                      dot image pixeldot image pixel