• Why choose Newark?
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      LA 55-P

                      Current Transducer, LA Series, 50A, -70A to 70A, 0.9 %, Closed Loop Output, 12 Vdc to 15 Vdc

                      LEM LA 55-P
                      LEM LA 55-P
                      LEM LA 55-P
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoLA 55-P
                      Newark Part No.01P0386
                      Product RangeLA 55-P Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      475 In Stock

                      Need more?

                      47 Delivery in 1-3 Business Days(US stock)
                      428 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$39.130
                      10+$35.050
                      25+$34.060
                      50+$32.180
                      100+$30.080
                      250+$26.770
                      500+$23.590
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $39.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoLA 55-P
                      Newark Part No.01P0386
                      Product RangeLA 55-P Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeClosed Loop
                      Supply Voltage Range± 12V to ± 15V
                      Supply Voltage Range± 12V to ± 15V
                      Measured CurrentAC / DC / Pulsed
                      Accuracy0.65%
                      Current Sensor TechnologyOpen Loop, Hall Effect
                      Primary Current50A
                      Sensor MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeLA 55-P Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The LA 55-P from LEM is a current transducer. It features instantaneous output, excellent accuracy, very good linearity, low temperature drift, optimized response time, wide frequency bandwidth, no insertion losses, high immunity to external interference and current overload capability. This current transducer is used for the electronic measurement of currents (DC, AC, pulsed, mixed) with galvanic separation between the primary circuit and the secondary circuit. It is mainly used in AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.

                      • Closed loop current transducer using the hall effect technology
                      • Primary nominal current of 50A
                      • 0.65% accuracy
                      • Primary current measuring range is ±70A
                      • Supply voltage range from ±12V to ±15V
                      • Conversion ratio is 1 : 1000
                      • Secondary nominal rms current is 50mA
                      • Insulated plastic case recognized according to UL 94-V0
                      • Operating temperature range from -40°C to 85°C
                      • PCB mounting

                      Applications

                      Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Power Management

                      Technical Specifications

                      Sensor Output Type

                      Closed Loop

                      Supply Voltage Range

                      ± 12V to ± 15V

                      Accuracy

                      0.65%

                      Primary Current

                      50A

                      Operating Temperature Min

                      -40°C

                      Product Range

                      LA 55-P Series

                      Supply Voltage Range

                      ± 12V to ± 15V

                      Measured Current

                      AC / DC / Pulsed

                      Current Sensor Technology

                      Open Loop, Hall Effect

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      CAD Multiple Formats EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)