1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      LTS 15-NP

                      Current Transducer, LTS Series, PCB, 15A, -48A to 48A, 0.2 %, Voltage Output, 5 Vdc

                      LEM LTS 15-NP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoLTS 15-NP
                      Newark Part No.03P9860
                      Product RangeLTS 15-NP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoLTS 15-NP
                      Newark Part No.03P9860
                      Product RangeLTS 15-NP Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeClosed Loop
                      Supply Voltage Range5V
                      Supply Voltage Range5V
                      Measured CurrentAC / DC / Pulsed
                      Accuracy± 0.2%
                      Current Sensor TechnologyClosed Loop, Hall Effect
                      Primary Current15A
                      Sensor MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeLTS 15-NP Series
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The LTS 15-NP from LEM is a current transducer. It features instantaneous output, excellent accuracy, very good linearity, very low temperature drift, optimized response time, wide frequency bandwidth, no insertion losses, high immunity to external interference and current overload capability. This current transducer is used for the electronic measurement of currents (DC, AC, pulsed, mixed) with galvanic separation between the primary circuit and the secondary circuit. It is mainly used in AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.

                      • Closed loop multirange current transducer using the hall effect technology
                      • Primary nominal current of 5A, 7.5A, 15A
                      • 0.7% accuracy
                      • Primary current measuring range is ±48A
                      • Supply voltage of 5V
                      • Unipolar voltage supply
                      • Secondary nominal signal of 0.625V
                      • Insulated plastic case recognized according to UL 94-V0
                      • Operating temperature range from -40°C to 85°C
                      • Compact design for PCB mounting

                      Applications

                      Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Power Management

                      Technical Specifications

                      Sensor Output Type

                      Closed Loop

                      Supply Voltage Range

                      5V

                      Accuracy

                      ± 0.2%

                      Primary Current

                      15A

                      Operating Temperature Min

                      -40°C

                      Product Range

                      LTS 15-NP Series

                      Supply Voltage Range

                      5V

                      Measured Current

                      AC / DC / Pulsed

                      Current Sensor Technology

                      Closed Loop, Hall Effect

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)