1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      HAIS 100-TP

                      Current Transducer, Analog, ± 0.625V, ± 1%, Open Loop Hall Effect, 100A, PCB Mount

                      LEM HAIS 100-TP
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoHAIS 100-TP
                      Newark Part No.03P9823
                      Product RangeHAIS Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      79 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$37.780
                      10+$33.830
                      25+$32.880
                      50+$31.070
                      100+$29.040
                      250+$25.840
                      500+$22.770
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $37.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoHAIS 100-TP
                      Newark Part No.03P9823
                      Product RangeHAIS Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeAnalog
                      Supply Voltage Range4.75V to 5.25V
                      Supply Voltage Range4.75V to 5.25V
                      Measured CurrentAC / DC / Pulsed / Mixed
                      Accuracy± 1%
                      Current Sensor TechnologyOpen Loop Hall Effect
                      Primary Current100A
                      Secondary Signal Type± 0.625V
                      Sensor MountingThrough Hole
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeHAIS Series
                      SVHCTo Be Advised

                      Product Overview

                      The HAIS 100-TP is a Current Transducer with isolated plastic case construction. The HAIS series current transducer features as an electronic measurement of currents DC, AC, pulsed, mixed with a galvanic isolation between the primary circuit (high power) and the secondary circuit (electronic circuit). Isolation test voltage 2500V. It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS) and power supplies for welding applications.

                      • Hall effect measuring principle
                      • Low power consumption
                      • Single power supply
                      • Fixed offset and gain
                      • Small size and space saving
                      • High immunity to external interference
                      • UL94V-0 Flammability rating

                      Technical Specifications

                      Sensor Output Type

                      Analog

                      Supply Voltage Range

                      4.75V to 5.25V

                      Accuracy

                      ± 1%

                      Primary Current

                      100A

                      Sensor Mounting

                      Through Hole

                      Operating Temperature Max

                      85°C

                      SVHC

                      To Be Advised

                      Supply Voltage Range

                      4.75V to 5.25V

                      Measured Current

                      AC / DC / Pulsed / Mixed

                      Current Sensor Technology

                      Open Loop Hall Effect

                      Secondary Signal Type

                      ± 0.625V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      HAIS Series

                      Technical Docs (3)

                      Product Change Notice EN

                      CAD Multiple Formats EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised